1N747A_T50A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 19,775
Unit Price: $0.25000
Datasheet

Similar


onsemi
In Stock: 4,908
Unit Price: $0.23000
Datasheet

Similar


onsemi
In Stock: 20,983
Unit Price: $0.30000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $3.20371
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $3.20371
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9,630
Unit Price: $0.29000
Datasheet
Zener Diode 3.6 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N747A_T50A

DigiKey Part Number
1N747A_T50A-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N747A_T50A
Description
DIODE ZENER 3.6V 500MW DO35
Customer Reference
Detailed Description
Zener Diode 3.6 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Packaging
Tape & Box (TB)
Operating Temperature
-65°C ~ 200°C
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-35
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
24 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5227BTRonsemi19,7751N5227BTRFSCT-ND$0.25000Direct
1N5227Bonsemi4,9081N5227B-ND$0.23000Similar
BZX79C3V6onsemi20,983BZX79C3V6-ND$0.30000Similar
1N747Microchip Technology01N747-ND$3.20371Similar
1N747A-1Microchip Technology01N747A-1-ND$3.20371Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types