1N746A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 3,580
Unit Price: $0.38000
Datasheet

Similar


onsemi
In Stock: 65,132
Unit Price: $0.25000
Datasheet

Similar


onsemi
In Stock: 5,047
Unit Price: $0.31000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.72378
Datasheet

Similar


Central Semiconductor Corp
In Stock: 2,581
Unit Price: $0.44000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.72378
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.95683
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $6.80205
Datasheet
Zener Diode 3.3 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N746A

DigiKey Part Number
1N746A-ND
Manufacturer
Manufacturer Product Number
1N746A
Description
DIODE ZENER 3.3V 500MW DO35
Customer Reference
Detailed Description
Zener Diode 3.3 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
EDA/CAD Models
1N746A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
28 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types