TIP3055 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 44
Unit Price: $6.42000
Datasheet
Bipolar (BJT) Transistor NPN 60 V 15 A 2.5MHz 90 W Through Hole SOT-93
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIP3055

DigiKey Part Number
TIP3055OS-ND
Manufacturer
Manufacturer Product Number
TIP3055
Description
TRANS NPN 60V 15A SOT-93
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 15 A 2.5MHz 90 W Through Hole SOT-93
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 4A, 4V
Mfr
Power - Max
90 W
Packaging
Tube
Frequency - Transition
2.5MHz
Part Status
Obsolete
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
15 A
Package / Case
TO-218-3
Voltage - Collector Emitter Breakdown (Max)
60 V
Supplier Device Package
SOT-93
Vce Saturation (Max) @ Ib, Ic
3V @ 3.3A, 10A
Base Product Number
Current - Collector Cutoff (Max)
700µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TIP3055Gonsemi44TIP3055GOS-ND$6.42000Direct
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable