NUD3124LT1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 200,856
Unit Price: $0.86000
Datasheet

Similar


Diodes Incorporated
In Stock: 131,970
Unit Price: $0.98000
Datasheet
Power Switch/Driver 1:1 N-Channel 150mA SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NUD3124LT1G

DigiKey Part Number
NUD3124LT1GOSTR-ND - Tape & Reel (TR)
NUD3124LT1GOSCT-ND - Cut Tape (CT)
NUD3124LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NUD3124LT1G
Description
IC PWR DRVR N-CHAN 1:1 SOT23-3
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 150mA SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
NUD3124LT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
28V (Max)
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
150mA
Rds On (Typ)
800mOhm (Max)
Input Type
-
Features
-
Fault Protection
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3 (TO-236)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes