CAD | USD

TO-220-3

NTP2955

Digi-Key Part Number
2156-NTP2955-ON-ND
Manufacturer
ON Semiconductor
Manufacturer Product Number
NTP2955
Supplier
Description
MOSFET P-CH 60V 2.4A TO220AB
Detailed Description
P-Channel 60 V 2.4A (Ta) 2.4W (Ta), 62.5W (Tc) Through Hole TO-220AB
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
-
Package
Tube
Part Status
Obsolete
FET Type
P-Channel
Technology
MOSFET (Metal Oxide)
Current - Continuous Drain (Id) @ 25°C
2.4A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
196mOhm @ 12A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Vgs (Max)
±20V
FET Feature
-
Power Dissipation (Max)
2.4W (Ta), 62.5W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
TO-220-3
Drain to Source Voltage (Vdss)
60 V
Gate Charge (Qg) (Max) @ Vgs
14 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
700 pF @ 25 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
ECCNEAR99
HTSUS8541.29.0095
Additional Resources
AttributeDescription
Other Names2156-NTP2955-ON
Standard Package50
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
STP10P6F6STMicroelectronics810497-13440-ND$1.33000Similar