
DM7486N | |
|---|---|
DigiKey Part Number | DM7486N-ND |
Manufacturer | |
Manufacturer Product Number | DM7486N |
Description | IC GATE XOR 4CH 2-INP 14MDIP |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-MDIP |
Datasheet | Datasheet |
EDA/CAD Models | DM7486N Models |
Category | Current - Output High, Low 800µA, 16mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 30ns @ 5V, 15pF |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 4 | Supplier Device Package 14-MDIP |
Number of Inputs 2 | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Supply 4.75V ~ 5.25V | Base Product Number |

