Switch SPST-NO Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V-15-3A5

DigiKey Part Number
Z4615-ND
Manufacturer
Manufacturer Product Number
V-15-3A5
Description
SWITCH SNAP ACT SPST-NO 15A 250V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
V-15-3A5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Solder, Quick Connect - 0.187" (4.7mm)
Manufacturer
Omron Electronics Inc-EMC Div
Ingress Protection
IP40
Series
Operating Force
200gf
Packaging
Bulk
Release Force
50gf
Part Status
Active
Operating Position
0.579" (14.7mm)
Circuit
SPST-NO
Pretravel
0.047" (1.2mm)
Switch Function
Off-Mom
Differential Travel
0.016" (0.4mm)
Current Rating (Amps)
15A (AC), 600mA (DC)
Overtravel
0.040" (1.0mm)
Voltage Rating - AC
250 V
Mechanical Life
50,000,000 Cycles
Voltage Rating - DC
125 V
Electrical Life
100,000 Cycles
Actuator Type
Round (Pin Plunger)
Operating Temperature
-25°C ~ 80°C
Mounting Type
Chassis Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 64
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$5.97000$5.97
10$4.93400$49.34
25$4.57600$114.40
50$4.32340$216.17
100$4.08440$408.44
300$3.81207$1,143.62
Manufacturers Standard Package