


R87T-A4A15H-WR | |
|---|---|
DigiKey Part Number | Z12369-ND |
Manufacturer | |
Manufacturer Product Number | R87T-A4A15H-WR |
Description | FAN AXIAL 119.5X38MM 200VAC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 200VAC Square - 119.5mm L x 119.5mm H Ball 114.3 CFM (3.20m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | R87T-A4A15H-WR Models |
Category | Noise 46.0dB |
Manufacturer Omron Electronics Inc-EMC Div | Power (Watts) 20.00W |
Series | RPM 2900 RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated 200VAC | Approval Agency CSA, UL |
Size / Dimension Square - 119.5mm L x 119.5mm H | Weight 1.4 lbs (635 g) |
Width 38.00mm | Current Rating (Amps) 0.135A |
Air Flow 114.3 CFM (3.20m³/min) | Voltage Range 170 ~ 220VAC |
Static Pressure 0.321 in H2O (80.0 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Zinc |
Fan Type Tubeaxial | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $220.77000 | $220.77 |
| 10 | $175.32500 | $1,753.25 |
| 25 | $159.26200 | $3,981.55 |
| 50 | $153.82960 | $7,691.48 |

