



G8QN-1C4 DC12 | |
|---|---|
DigiKey Part Number | Z2696-ND |
Manufacturer | |
Manufacturer Product Number | G8QN-1C4 DC12 |
Description | RELAY AUTOMOTIVE SPDT 30A 12V |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Must Release Voltage 0.6 VDC |
Manufacturer Omron Electronics Inc-EMC Div | Operate Time 10 ms |
Series | Release Time 5 ms |
Packaging Tray | Features Sealed - Fully |
Part Status Obsolete | Mounting Type Through Hole |
Coil Type Non Latching | Termination Style PC Pin |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 30 A | Coil Power 685mW |
Switching Voltage 16VDC - Max | Coil Resistance 210 Ohms |
Must Operate Voltage 6.6 VDC |

