



G2RL-24 DC18 | |
|---|---|
DigiKey Part Number | 39-G2RL-24DC18-ND |
Manufacturer | |
Manufacturer Product Number | G2RL-24 DC18 |
Description | RELAY GEN PURPOSE DPDT 8A 18V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 18VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G2RL-24 DC18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 440VAC, 300VDC - Max | |
Load - Max Switching | 3520VA, 2400W | |
Coil Current | 22.2 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 12.6 VDC | |
Must Release Voltage | 1.8 VDC | |
Operate Time | 15 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Approval Agency | CQC, CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 811 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.48000 | $7.48 |
| 10 | $6.67000 | $66.70 |
| 25 | $6.37000 | $159.25 |
| 50 | $6.15180 | $307.59 |
| 100 | $5.94060 | $594.06 |
| 300 | $5.62073 | $1,686.22 |
| 500 | $5.47780 | $2,738.90 |
| 1,000 | $5.28951 | $5,289.51 |


