D7E-1

D7E-1

Digi-Key Part Number
Z2007-ND
Manufacturer
Omron Electronics Inc-EMC Div
Manufacturer Product Number
D7E-1
Supplier
Description
SENSOR VIBR 130-200GAL 0.1A BLK
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
Displacement Sensor SPST-NC Chassis Mount Quick Connect - 0.187" (4.7mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Electronics Inc-EMC Div
Series
Package
Bulk
Part Status
Active
Sensor Type
Displacement
Sensing Range
130 ~ 200 gal
Sensitivity
20 gal
Output Type
SPST-NC
Power - Rated
5V, 100nA ~ 30V, 100mA
Operating Temperature
-25°C ~ 60°C
Features
-
Package / Case
-
Mounting Type
Chassis Mount
Termination
Quick Connect - 0.187" (4.7mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8543.70.9960
Bulk
QtyUnit PriceExt Price
1$20.19000$20.19
5$19.77600$98.88
10$16.47900$164.79
25$15.24280$381.07
50$14.83080$741.54
100$14.41900$1,441.90