
D3V-6-1C24 | |
|---|---|
DigiKey Part Number | Z4522-ND |
Manufacturer | |
Manufacturer Product Number | D3V-6-1C24 |
Description | SWITCH SNAP ACTION SPDT 6A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D3V-6-1C24 Models |
Category | Termination Style Quick Connect - 0.187" (4.7mm) |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 100gf |
Packaging Bulk | Release Force 15gf |
Part Status Active | Operating Position 0.579" (14.7mm) |
Circuit SPDT | Pretravel 0.047" (1.2mm) |
Switch Function On-Mom | Differential Travel 0.016" (0.4mm) |
Current Rating (Amps) 6A (AC), 400mA (DC) | Overtravel 0.040" (1.0mm) |
Voltage Rating - AC 250 V | Mechanical Life 10,000,000 Cycles |
Voltage Rating - DC 125 V | Electrical Life 500,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -25°C ~ 105°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.64000 | $4.64 |
| 10 | $3.83700 | $38.37 |
| 25 | $3.55840 | $88.96 |
| 50 | $3.36200 | $168.10 |
| 100 | $3.17630 | $317.63 |
| 300 | $2.90250 | $870.75 |
| 500 | $2.78330 | $1,391.65 |
| 1,000 | $2.62922 | $2,629.22 |
| 5,000 | $2.43121 | $12,156.05 |

