



D3V-11G31-1C25-K | |
|---|---|
DigiKey Part Number | SW1174-ND |
Manufacturer | |
Manufacturer Product Number | D3V-11G31-1C25-K |
Description | SWITCH SNAP ACTION SPDT 11A 250V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.187" (4.7mm) |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 150gf |
Packaging Bulk | Release Force 20gf |
Part Status Obsolete | Operating Position 0.798" (20.3mm) |
Circuit SPDT | Pretravel 0.134" (3.4mm) |
Switch Function On-Mom | Differential Travel 0.047" (1.2mm) |
Current Rating (Amps) 11A (AC), 100mA (DC) | Overtravel 0.055" (1.4mm) |
Voltage Rating - AC 250 V | Mechanical Life 10,000,000 Cycles |
Voltage Rating - DC 125 V | Electrical Life 200,000 Cycles |
Actuator Type Lever, Formed | Operating Temperature -25°C ~ 105°C |
Mounting Type Chassis Mount | Base Product Number |



