D2MV-1L2-1C3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Omron Electronics Inc-EMC Div
In Stock: 0
Unit Price: $8.32000
Datasheet
Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2MV-1L2-1C3

DigiKey Part Number
Z4447-ND
Manufacturer
Manufacturer Product Number
D2MV-1L2-1C3
Description
SWITCH SNAP ACTION SPDT 1A 125V
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Solder, Quick Connect - 0.187" (4.7mm)
Manufacturer
Omron Electronics Inc-EMC Div
Ingress Protection
IP40
Series
Operating Force
30gf
Packaging
Bulk
Release Force
2.039gf
Part Status
Obsolete
Operating Position
0.815" (20.7mm)
Circuit
SPDT
Pretravel
0.131" (3.3mm)
Switch Function
On-Mom
Differential Travel
0.027" (0.7mm)
Current Rating (Amps)
1A (AC/DC)
Overtravel
0.083" (2.1mm)
Voltage Rating - AC
125 V
Mechanical Life
10,000,000 Cycles
Voltage Rating - DC
30 V
Electrical Life
500,000 Cycles
Actuator Type
Lever, Roller
Operating Temperature
-25°C ~ 80°C
Mounting Type
Chassis Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VX-56-1A3Omron Electronics Inc-EMC Div0SW1002-ND$8.32000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes