
D2HW-C262MR | |
|---|---|
DigiKey Part Number | Z12246-ND |
Manufacturer | |
Manufacturer Product Number | D2HW-C262MR |
Description | SWITCH SNP ACT SPST-NC 0.1A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D2HW-C262MR Models |
Category | Termination Style Wire Leads |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 183gf |
Packaging Bulk | Release Force 20gf |
Part Status Active | Operating Position 0.291" (7.4mm) |
Circuit SPST-NC | Differential Travel 0.020" (0.5mm) |
Switch Function On-Mom | Overtravel 0.070" (1.8mm) |
Current Rating (Amps) 100mA (AC), 2A (DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 12 V | Operating Temperature -40°C ~ 85°C |
Actuator Type Lever, Leaf | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.88000 | $10.88 |
| 20 | $8.50100 | $170.02 |
| 40 | $8.03125 | $321.25 |
| 60 | $7.76867 | $466.12 |
| 100 | $7.44980 | $744.98 |
| 260 | $7.26262 | $1,888.28 |

