
D2FP-FN2(STD) | |
|---|---|
DigiKey Part Number | 39-D2FP-FN2(STD)-ND |
Manufacturer | |
Manufacturer Product Number | D2FP-FN2(STD) |
Description | SWITCH OPTICAL W/ HIGH DURABIL |
Customer Reference | |
Detailed Description | Switch SPST-NO Through Hole |
EDA/CAD Models | D2FP-FN2(STD) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | - | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Force | 60gf | |
Release Force | 24gf | |
Operating Position | 0.289" (7.35mm) | |
Pretravel | 0.012" (0.3mm) | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 70,000,000 Cycles | |
Electrical Life | 70,000,000 Cycles | |
Operating Temperature | 5°C ~ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.40000 | $2.40 |
| 5 | $2.12400 | $10.62 |
| 10 | $2.02300 | $20.23 |
| 25 | $1.90160 | $47.54 |
| 50 | $1.81860 | $90.93 |
| 100 | $1.74290 | $174.29 |


