Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B3W-9010-R1N

DigiKey Part Number
SW1111-ND
Manufacturer
Manufacturer Product Number
B3W-9010-R1N
Description
SWITCH TACTILE SPST-NO 0.05A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
B3W-9010-R1N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Outline
12.00mm x 12.00mm
Series
Illumination
Illuminated
Packaging
Box
Illumination Type, Color
LED, Red
Part Status
Active
Illumination Voltage (Nominal)
1.8 VDC
Circuit
SPST-NO
Operating Force
160gf
Switch Function
Off-Mom
Features
Sealed - Fully
Contact Rating @ Voltage
0.05A @ 24VDC
Operating Temperature
-25°C ~ 70°C
Actuator Type
Square Button
Switch Travel
0.25mm
Mounting Type
Mechanical Life
1,000,000 Cycles
Actuator Height off PCB, Vertical
10.20mm
Base Product Number
Actuator Orientation
Top Actuated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$8.66000$8.66
10$7.22000$72.20
25$6.68840$167.21
100$5.96520$596.52
300$5.47457$1,642.37
600$5.20423$3,122.54
1,200$4.96354$5,956.25
2,700$4.71766$12,737.68
Manufacturers Standard Package

Other Suppliers on DigiKey

300In Stock
Ships from WEC