
ZX1-LD50A61 5M | |
|---|---|
DigiKey Part Number | Z10303-ND |
Manufacturer | |
Manufacturer Product Number | ZX1-LD50A61 5M |
Description | SENSOR REFLCTV 50MM NPN 5M CABLE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 1.969" (50mm) NPN - Open Collector |
Datasheet | Datasheet |
EDA/CAD Models | ZX1-LD50A61 5M Models |
Category | Output Configuration NPN - Open Collector |
Manufacturer Omron Automation and Safety | Connection Method Cable |
Packaging Bulk | Ingress Protection IP67, IEC |
Part Status Active | Cable Length 196.85" (5m) |
Sensing Method Reflective | Operating Temperature -10°C ~ 55°C |
Sensing Distance 1.969" (50mm) | Base Product Number |
Response Time 100ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,987.95000 | $1,987.95 |
| 5 | $1,889.60600 | $9,448.03 |

