
ZE-QA2-2 | |
|---|---|
DigiKey Part Number | Z10668-ND |
Manufacturer | |
Manufacturer Product Number | ZE-QA2-2 |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | ZE-QA2-2 Models |
Category | Termination Style Screw Terminal |
Manufacturer Omron Automation and Safety | Ingress Protection IP60 - Dust Tight |
Series | Operating Force 570gf |
Packaging Bulk | Release Force 170gf |
Part Status Active | Pretravel 0.157" (4.0mm) |
Circuit SPDT | Differential Travel 0.016" (0.4mm) |
Switch Function On-Mom | Overtravel 0.235" (6.0mm) |
Current Rating (Amps) 15A (AC), 500mA (DC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 500,000 Cycles |
Voltage Rating - DC 125 V | Operating Temperature -10°C ~ 80°C |
Actuator Type Lever, Roller | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $150.03000 | $150.03 |
| 10 | $124.20900 | $1,242.09 |
| 25 | $115.20800 | $2,880.20 |
| 50 | $108.82980 | $5,441.49 |
| 100 | $102.79910 | $10,279.91 |

