
ZC-W2155 | |
|---|---|
DigiKey Part Number | Z10645-ND |
Manufacturer | |
Manufacturer Product Number | ZC-W2155 |
Description | SWITCH SNAP ACTION SPDT 10A 125V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | ZC-W2155 Models |
Category | Mounting Type Chassis Mount |
Manufacturer Omron Automation and Safety | Termination Style Screw Terminal |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Operating Force 280gf |
Part Status Active | Release Force 60gf |
Circuit SPDT | Operating Position 1.693" (43.0mm) |
Switch Function On-Mom | Differential Travel 0.055" (1.4mm) |
Current Rating (Amps) 10A (AC), 6A (DC) | Overtravel 0.331" (8.4mm) |
Voltage Rating - AC 125 V | Mechanical Life 10,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 500,000 Cycles |
Actuator Type Lever, Roller | Operating Temperature -10°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $136.48000 | $136.48 |

