
Z-15GW25 | |
|---|---|
DigiKey Part Number | Z10617-ND |
Manufacturer | |
Manufacturer Product Number | Z-15GW25 |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | Z-15GW25 Models |
Category | Termination Style Solder Lug |
Manufacturer Omron Automation and Safety | Ingress Protection IP00 |
Series | Operating Force 100gf |
Packaging Bulk | Release Force 21gf |
Part Status Active | Operating Position 1.622" (41.2mm) |
Circuit SPDT | Differential Travel 0.062" (1.6mm) |
Switch Function On-Mom | Overtravel 0.158" (4.0mm) |
Current Rating (Amps) 15A (AC), 6A (DC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 500,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -25°C ~ 80°C |
Actuator Type Lever, Roller | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.88000 | $27.88 |
| 10 | $23.07700 | $230.77 |
| 25 | $21.40680 | $535.17 |
| 50 | $20.22320 | $1,011.16 |
| 100 | $19.10470 | $1,910.47 |
| 250 | $17.71904 | $4,429.76 |
| 500 | $16.73686 | $8,368.43 |

