



XW5T-P2.5-2.2-1 | |
|---|---|
DigiKey Part Number | Z11679-ND |
Manufacturer | |
Manufacturer Product Number | XW5T-P2.5-2.2-1 |
Description | TERM BLK PUSHIN 2.5MM 2:2 1TIER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Gray 12-26 AWG |
Datasheet | Datasheet |
Category | Current - IEC 24 A |
Manufacturer Omron Automation and Safety | Voltage - IEC 800V |
Series | Voltage - UL 600V |
Packaging Bulk | Wire Gauge or Range - AWG 12-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.14-4mm² |
Type Feed Through | Color Gray |
Number of Positions 4 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 5.2mm | Stripping Length 10mm |
Termination Style Push In | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.08000 | $10.08 |
| 10 | $7.15000 | $71.50 |
| 25 | $6.28680 | $157.17 |
| 50 | $5.75620 | $287.81 |
| 100 | $5.32250 | $532.25 |
| 250 | $4.87668 | $1,219.17 |
| 500 | $4.61958 | $2,309.79 |
| 1,000 | $4.41794 | $4,417.94 |

