
XS2C-D5S2 | |
|---|---|
DigiKey Part Number | Z10143-ND |
Manufacturer | |
Manufacturer Product Number | XS2C-D5S2 |
Description | CONN RCPT FMALE 5POS GOLD SCREW |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Screw |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black, Silver |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 4A |
Shell Size - Insert M12-5 | Voltage Rating 250VAC/DC |
Mounting Type Free Hanging (In-Line), Right Angle | Cable Opening 0.197" ~ 0.236" (5.00mm ~ 6.00mm) |
Termination Screw | Operating Temperature -25°C ~ 70°C |
Fastening Type Threaded | Backshell Material, Plating Polybutylene Terephthalate (PBT) |
Orientation Keyed | Contact Material Brass |
Primary Material Metal | Contact Finish Thickness - Mating 16.0µin (0.41µm) |
Shell Material Brass | Insert Material Polybutylene Terephthalate (PBT) |
Shell Finish Nickel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.31000 | $39.31 |
| 10 | $33.41000 | $334.10 |
| 25 | $31.31720 | $782.93 |
| 50 | $29.82300 | $1,491.15 |
| 100 | $28.40040 | $2,840.04 |
| 250 | $26.62432 | $6,656.08 |
| 500 | $25.35538 | $12,677.69 |

