
WLSD55LDN | |
|---|---|
DigiKey Part Number | 236-WLSD55LDN-ND |
Manufacturer | |
Manufacturer Product Number | WLSD55LDN |
Description | SWITCH SNAP ACTION SPDT 10A 125V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT (DB/DM) Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Screw Terminal |
Manufacturer Omron Automation and Safety | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 4082gf |
Packaging Bulk | Release Force 907gf |
Part Status Active | Operating Position 1.600" (40.6mm) |
Circuit SPDT (DB/DM) | Pretravel 0.110" (2.8mm) |
Switch Function On-Mom | Differential Travel 0.040" (1.0mm) |
Current Rating (Amps) 10A (AC), 6A (DC) | Overtravel 0.219" (5.6mm) |
Voltage Rating - AC 125 V | Mechanical Life 15,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 750,000 Cycles |
Actuator Type Side Plunger | Operating Temperature -10°C ~ 80°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $334.40000 | $334.40 |

