
WLNJ-2-N | |
|---|---|
DigiKey Part Number | Z11538-ND |
Manufacturer | |
Manufacturer Product Number | WLNJ-2-N |
Description | SWITCH SNAP ACTION SPDT 10A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT (DB/DM) Chassis Mount |
Datasheet | Datasheet |
Category | Actuator Type Spring, Rod |
Manufacturer Omron Automation and Safety | Mounting Type Chassis Mount |
Series | Termination Style Screw Terminal |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Operating Force 150gf |
Circuit SPDT (DB/DM) | Pretravel 1.575" (40.0mm) |
Switch Function On-Mom | Mechanical Life 15,000,000 Cycles |
Current Rating (Amps) 10A (AC), 6A (DC) | Electrical Life 750,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature -10°C ~ 80°C |
Voltage Rating - DC 30 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $236.98000 | $236.98 |

