Parametric Equivalent

WLCA2-LDS-N | |
|---|---|
DigiKey Part Number | Z10130-ND |
Manufacturer | |
Manufacturer Product Number | WLCA2-LDS-N |
Description | SWITCH SNAP ACTION SPDT 10A 115V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT (DB/DM) Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Screw Terminal |
Manufacturer Omron Automation and Safety | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Features Spatter Prevention, Status Indicator |
Packaging Bulk | Operating Force 1360gf |
Part Status Active | Release Force 120gf |
Circuit SPDT (DB/DM) | Pretravel 15° |
Switch Function On-Mom | Differential Travel 12° |
Current Rating (Amps) 10A (AC), 6A (DC) | Overtravel 70° |
Voltage Rating - AC 115 V | Mechanical Life 15,000,000 Cycles |
Voltage Rating - DC 24 V | Electrical Life 750,000 Cycles |
Actuator Type Side Rotary, Roller | Operating Temperature -10°C ~ 80°C |
Mounting Type Chassis Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WLCA2-LD-AS-N | Omron Automation and Safety | 0 | WLCA2-LD-AS-N-ND | $270.70000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $350.17000 | $350.17 |


