Switch SPDT (DB/DM) Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WLCA12-TS-N

DigiKey Part Number
Z10490-ND
Manufacturer
Manufacturer Product Number
WLCA12-TS-N
Description
SWITCH SNAP ACTION SPDT 10A 125V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Switch SPDT (DB/DM) Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Screw Terminal
Manufacturer
Omron Automation and Safety
Ingress Protection
IP67 - Dust Tight, Waterproof
Series
Operating Force
1360gf
Packaging
Bulk
Release Force
120gf
Part Status
Active
Pretravel
15°
Circuit
SPDT (DB/DM)
Differential Travel
12°
Switch Function
On-Mom
Overtravel
70°
Current Rating (Amps)
10A (AC), 6A (DC)
Mechanical Life
15,000,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
750,000 Cycles
Voltage Rating - DC
30 V
Operating Temperature
-10°C ~ 80°C
Actuator Type
Side Rotary, Adjustable Roller
Base Product Number
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 95
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$210.55000$210.55
10$174.30400$1,743.04
25$161.66960$4,041.74
50$152.71680$7,635.84
Manufacturers Standard Package