Switch SPDT (DB/DM) Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WLCA12-2LD-N

DigiKey Part Number
Z10481-ND
Manufacturer
Manufacturer Product Number
WLCA12-2LD-N
Description
SWITCH SNAP ACTION SPDT 10A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Switch SPDT (DB/DM) Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Screw Terminal
Manufacturer
Omron Automation and Safety
Ingress Protection
IP67 - Dust Tight, Waterproof
Series
Features
Status Indicator
Packaging
Bulk
Operating Force
1360gf
Part Status
Active
Release Force
120gf
Circuit
SPDT (DB/DM)
Pretravel
25°
Switch Function
On-Mom
Differential Travel
16°
Current Rating (Amps)
10A (AC), 6A (DC)
Overtravel
60°
Voltage Rating - AC
125 V
Mechanical Life
15,000,000 Cycles
Voltage Rating - DC
30 V
Electrical Life
750,000 Cycles
Actuator Type
Side Rotary, Adjustable Roller
Operating Temperature
-10°C ~ 80°C
Mounting Type
Chassis Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 7
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$320.69000$320.69
10$265.48900$2,654.89
25$246.23760$6,155.94
50$232.59260$11,629.63
Manufacturers Standard Package