Inductive Proximity Sensor 0.472" (12mm) IP67 Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL-N12MD1

DigiKey Part Number
Z6424-ND
Manufacturer
Manufacturer Product Number
TL-N12MD1
Description
SENSOR PROX INDUCT 12MM IP67 MOD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.472" (12mm) IP67 Module
Datasheet
 Datasheet
EDA/CAD Models
TL-N12MD1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material - Body
Plastic
Manufacturer
Omron Automation and Safety
Voltage - Supply
10V ~ 30V
Packaging
Bulk
Termination Style
Cable Leads
Part Status
Active
Operating Temperature
-25°C ~ 70°C
Sensor Type
Inductive
Ingress Protection
IP67
Sensing Distance
0.472" (12mm)
Indicator
LED
Output Type
NPN-NO, 2-Wire
Package / Case
Module
Response Frequency
500Hz
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Factory Stock: 116
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$281.93000$281.93
5$263.33200$1,316.66
10$256.39800$2,563.98
25$248.09920$6,202.48
50$242.41460$12,120.73
Manufacturers Standard Package