Similar

S8JX-G05024CD | |
|---|---|
DigiKey Part Number | Z3276-ND |
Manufacturer | |
Manufacturer Product Number | S8JX-G05024CD |
Description | AC/DC DIN RAIL SUPPLY 24V 50W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 2.1A |
Datasheet | Datasheet |
EDA/CAD Models | S8JX-G05024CD Models |
Category | Current - Output (Max) 2.1A |
Manufacturer Omron Automation and Safety | Power (Watts) 50W |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency 83% |
Part Status Obsolete | Operating Temperature -10°C ~ 60°C |
Input Type AC | Features Load Sharing, Universal Input |
Number of Outputs 1 | Size / Dimension 4.90" L x 1.57" W x 3.82" H (124.5mm x 40.0mm x 97.0mm) |
AC Voltage - Input 85 ~ 264 VAC | Approval Agency CE |
Voltage - Output 1 24V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S8FS-G05024CD | Omron Automation and Safety | 1 | Z7845-ND | $97.54000 | Similar |




