



RT6-1001321 | |
|---|---|
DigiKey Part Number | 236-RT6-1001321-ND |
Manufacturer | |
Manufacturer Product Number | RT6-1001321 |
Description | ROBOT COBOT 12KG PAYLOAD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Human Assist (Cobot) |
Datasheet | Datasheet |
Category | Maximum Payload 12kg |
Manufacturer Omron Automation and Safety | Work Area (Reach) 1300mm |
Series | Footprint 7.99" Dia (203mm) |
Packaging Bulk | Operating Temperature 0°C ~ 50°C |
Part Status Active | Ingress Protection IP54 - Dust Protected, Water Resistant |
Type Human Assist (Cobot) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $119,132.38000 | $119,132.38 |

