
NJ501-1300 | |
|---|---|
DigiKey Part Number | NJ501-1300-ND |
Manufacturer | |
Manufacturer Product Number | NJ501-1300 |
Description | CONTROL LOGIC CPU 16 AXIS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | NJ501-1300 Models |
Category | Memory Size 32K Words |
Manufacturer Omron Automation and Safety | Mounting Type DIN Rail |
Series | Features Battery Backup |
Packaging Bulk | Operating Temperature 0°C ~ 55°C |
Part Status Active | Software SYSMAC Studio |
Expandable 40 Modules (3 Racks) Max | Approval Agency CE, cULus, KC, Lloyd, NK |
Display Type No Display | Weight 1.2 lbs (544.3 g) |
Communications EtherCAT, Ethernet, USB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15,544.67000 | $15,544.67 |








