MFR Recommended

MY2N-GS-ML AC110/120 | |
|---|---|
DigiKey Part Number | 236-MY2N-GS-MLAC110/120-ND |
Manufacturer | |
Manufacturer Product Number | MY2N-GS-ML AC110/120 |
Description | RELAY GEN PURPOSE |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 120VAC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 96 VAC |
Packaging Bulk | Must Release Voltage 36 VAC |
Part Status Obsolete | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag) |
Contact Rating (Current) 10 A | Approval Agency CE, CSA, UR, VDE |
Switching Voltage 250VAC, 220VDC - Max | Relay Type |
Load - Max Switching 1750VA, 1540W | Coil Resistance 4.43 kOhms |
Coil Current 27.1 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MY2N-GS-R AC110/120 | Omron Automation and Safety | 481 | 236-MY2N-GS-RAC110/120-ND | $17.51000 | MFR Recommended |


