MK3PN-5-S-DC24 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 158
Unit Price: $56.47000
Datasheet

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 20
Unit Price: $50.23000
Datasheet
Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

MK3PN-5-S-DC24

DigiKey Part Number
MK3PN-5-S-DC24-ND
Manufacturer
Manufacturer Product Number
MK3PN-5-S-DC24
Description
RELAY GEN PURPOSE 3PDT 10A 24V
Customer Reference
Detailed Description
General Purpose Relay 3PDT (3 Form C) 24VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Lighted Indicator, Mechanical Indicator, Test Button
Mfr
Termination Style
Plug In, 11 Pin (Octal)
Series
Must Operate Voltage
19.2 VDC
Packaging
Bulk
Must Release Voltage
3.6 VDC
Part Status
Obsolete
Operate Time
30 ms
Mounting Type
Release Time
20 ms
Coil Voltage
Operating Temperature
-10°C ~ 40°C
Contact Form
3PDT (3 Form C)
Contact Material
Silver (Ag)
Contact Rating (Current)
10 A
Approval Agency
DEMKO, SEV, TUV, UL
Switching Voltage
250VAC, 250VDC - Max
Relay Type
Load - Max Switching
2500VA, 280W
Coil Resistance
430 Ohms
Coil Current
56 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KRPA-14DG-24TE Connectivity Potter & Brumfield Relays158PB174-ND$56.47000Similar
KRPA-14DN-24TE Connectivity Potter & Brumfield Relays20PB636-ND$50.23000Similar
Obsolete
This product is no longer manufactured. View Substitutes