Similar




MK3P5-S-AC120 | |
|---|---|
DigiKey Part Number | Z801-ND |
Manufacturer | |
Manufacturer Product Number | MK3P5-S-AC120 |
Description | RELAY GEN PURPOSE 3PDT 10A 120V |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 120VAC Coil Socketable |
Datasheet | Datasheet |
Category | Features Mechanical Indicator, Test Button |
Mfr | Termination Style Plug In, 11 Pin (Octal) |
Series | Must Operate Voltage 96 VAC |
Packaging Bulk | Must Release Voltage 36 VAC |
Part Status Obsolete | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -10°C ~ 40°C |
Contact Form 3PDT (3 Form C) | Contact Material Silver (Ag) |
Contact Rating (Current) 10 A | Approval Agency DEMKO, SEV, TUV, UL |
Switching Voltage 250VAC, 250VDC - Max | Relay Type |
Load - Max Switching 2500VA, 280W | Coil Resistance 1.58 kOhms |
Coil Current 18 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KRPA-14AG-120 | TE Connectivity Potter & Brumfield Relays | 77 | PB172-ND | $58.41000 | Similar |


