General Purpose Relay DPDT (2 Form C) 12VAC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) 12VAC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

LY2N-AC12

DigiKey Part Number
Z11224-ND
Manufacturer
Manufacturer Product Number
LY2N-AC12
Description
RELAY GEN PURPOSE DPDT 10A 12V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 12VAC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
LY2N-AC12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Lighted Indicator
Mfr
Termination Style
Plug In
Series
Must Operate Voltage
9.6 VAC
Packaging
Bulk
Must Release Voltage
3.6 VAC
Part Status
Active
Operate Time
25 ms
Mounting Type
Release Time
25 ms
Coil Voltage
Operating Temperature
-25°C ~ 55°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver Alloy
Contact Rating (Current)
10 A
Approval Agency
CE, CSA, TUV, UR
Switching Voltage
250VAC, 125VDC - Max
Relay Type
Load - Max Switching
2500VA, 1250W
Coil Resistance
46 Ohms
Coil Current
91 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$27.09000$27.09
10$24.12600$241.26
25$23.03800$575.95
50$22.24680$1,112.34
100$21.48270$2,148.27
250$20.51196$5,127.99
500$19.80642$9,903.21
Manufacturers Standard Package