
K8DT-VW2CA | |
|---|---|
DigiKey Part Number | Z9684-ND |
Manufacturer | |
Manufacturer Product Number | K8DT-VW2CA |
Description | UNDROVRVOLT RLY 1 -150V PSH IN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Voltage Sensing AC/DC 100 ~ 240VAC |
Datasheet | Datasheet |
EDA/CAD Models | K8DT-VW2CA Models |
Category | Voltage - Supply 100 ~ 240VAC |
Manufacturer Omron Automation and Safety | Output Type Relay |
Series | Circuit SPDT (1 Form C) |
Packaging Box | Contact Rating @ Voltage 5A @ 250VAC |
Part Status Active | Mounting Type DIN Rail |
Type Voltage Sensing AC/DC | Operating Temperature -20°C ~ 60°C |
Trip Range 1 ~ 150V AC/DC | Base Product Number |
Delay Time 0.1 Sec ~ 30 Sec |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $387.25000 | $387.25 |

