


J7MN-3R-22 | |
|---|---|
DigiKey Part Number | J7MN-3R-22-ND |
Manufacturer | |
Manufacturer Product Number | J7MN-3R-22 |
Description | CIR BRKR MAG 22A 690VAC ROTARY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic 22A 690 V AC DC Rotary Chassis Mount |
Datasheet | Datasheet |
Category | Breaker Type Magnetic |
Manufacturer Omron Automation and Safety | Current Rating (Amps) 22A |
Series | Voltage Rating - AC 690 V |
Packaging Bulk | Actuator Type Rotary |
Part Status Active | Number of Poles 3 |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $373.27000 | $373.27 |

