



G3DZ-F4B DC24 | |
|---|---|
DigiKey Part Number | Z6312-ND |
Manufacturer | |
Manufacturer Product Number | G3DZ-F4B DC24 |
Description | SSR RELAY SPST-NO 300MA 3-264V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 4 Module |
Datasheet | Datasheet |
EDA/CAD Models | G3DZ-F4B DC24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 19.2 ~ 28.8VDC | |
Voltage - Load | 3 V ~ 264 V | |
Load Current | 300 mA | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 55°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CSA, UR, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $388.55000 | $388.55 |
| 10 | $345.94300 | $3,459.43 |
| 25 | $330.29440 | $8,257.36 |

