Omron Automation and Safety Solid State Relays (SSR)

Results: 622
Stocking Options
Environmental Options
Media
Exclude
622Results
Applied FiltersRemove All

Showing
of 622
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Operating Temperature
Package / Case
Supplier Device Package
Approval Agency
Grade
Qualification
G3NE Series
G3NE-210T-US DC5
SSR RELAY SPST-NO 10A 75-264V
Omron Automation and Safety
335
In Stock
777
Factory
1 : $48.75000
Bulk
Bulk
Active
Chassis Mount
SPST-NO (1 Form A)
AC, Zero Cross
4 ~ 6VDC
75 V ~ 264 V
10 A
-
Quick Connect - 0.110"/0.250"
-30°C ~ 80°C
Hockey Puck
-
CE, CSA, TUV, UR
-
-
281
In Stock
3,715
Factory
1 : $54.52000
Bulk
Bulk
Active
Chassis Mount
SPST-NO (1 Form A)
AC, Zero Cross
5 ~ 24VDC
19 V ~ 264 V
10 A
-
Screw Terminal
-30°C ~ 80°C
Hockey Puck
-
CE, CSA, TUV, UR
-
-
241
In Stock
4,447
Factory
1 : $72.92000
Bulk
Bulk
Active
Chassis Mount
SPST-NO (1 Form A)
AC, Zero Cross
5 ~ 24VDC
19 V ~ 264 V
20 A
-
Screw Terminal
-30°C ~ 80°C
Hockey Puck
-
CE, CSA, TUV, UR
-
-
G3PE-215B-DC12-24
G3PE-215B-DC12-24
SSR RELAY SPST-NO 15A 100-240V
Omron Automation and Safety
585
In Stock
616
Factory
1 : $80.23000
Bulk
Bulk
Active
DIN Rail
SPST-NO (1 Form A)
AC, Zero Cross
12 ~ 24VDC
100 V ~ 240 V
15 A
-
Screw Terminal
-30°C ~ 100°C
SSR with Integrated Heat Sink
-
CE, CSA, TUV, UR
-
-
98
In Stock
7,307
Factory
1 : $103.06000
Bulk
Bulk
Active
Chassis Mount
SPST-NO (1 Form A)
AC, Zero Cross
5 ~ 24VDC
19 V ~ 264 V
25 A
-
Screw Terminal
-30°C ~ 80°C
Hockey Puck
-
CE, CSA, TUV, UR
-
-
440
In Stock
484
Factory
1 : $113.22000
Bulk
Bulk
Active
Chassis Mount
SPST-NO (1 Form A)
DC
5 ~ 24VDC
4 V ~ 220 V
10 A
-
Screw Terminal
-30°C ~ 80°C
Hockey Puck
-
CE, CSA, TUV, UR
-
-
162
In Stock
81
Factory
1 : $24.43000
Bulk
Bulk
Active
Through Hole
SPST-NO (1 Form A)
DC
19.2 ~ 28.8VDC
3 V ~ 26 V
1.1 A
-
PC Pin
-30°C ~ 100°C
Module
-
CSA, UR
-
-
109
In Stock
1 : $56.94000
Bulk
Bulk
Active
Chassis Mount
SPST-NO (1 Form A)
AC, Zero Cross
9.6 ~ 14.4VDC
75 V ~ 264 V
20 A
-
Quick Connect - 0.110"/0.250"
-30°C ~ 80°C
Hockey Puck
-
CE, CSA, TUV, UR
-
-
31
In Stock
1,319
Factory
1 : $155.77000
Bulk
Bulk
Active
Chassis Mount
SPST-NO (1 Form A)
AC, Zero Cross
5 ~ 24VDC
19 V ~ 264 V
40 A
-
Screw Terminal
-30°C ~ 80°C
Hockey Puck
-
CE, CSA, TUV, UR
-
-
414
In Stock
840
Factory
1 : $36.63000
Bulk
Bulk
Active
Chassis Mount
SPST-NO (1 Form A)
AC, Zero Cross
19.2 ~ 28.8VDC
75 V ~ 264 V
10 A
-
Quick Connect - 0.110"/0.250"
-30°C ~ 80°C
Hockey Puck
-
CE, CSA, TUV, UR
-
-
181
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
Through Hole
SPST-NO (1 Form A)
AC
4 ~ 6VDC
75 V ~ 132 V
2 A
-
PC Pin
-
4-SIP
4-SIP
-
-
-
1,206
In Stock
1 : $50.50000
Bulk
Bulk
Obsolete
DIN Rail
SPST-NO (1 Form A)
DC
24VDC
5 V ~ 24 V
3 A
300 mOhms
Spring Terminal
-40°C ~ 55°C
Module
-
CE, cURus, TUV
-
-
197
In Stock
1 : $52.95000
Bulk
Bulk
Obsolete
DIN Rail
SPST-NO (1 Form A)
DC
24VDC
5 V ~ 24 V
3 A
300 mOhms
Screw Terminal
-40°C ~ 55°C
Module
-
CE, cURus, TUV
-
-
G3NA-240B-DC5-24
G3NA-410B-DC5-24
SSR RELAY SPST-NO 10A 180-528V
Omron Automation and Safety
35
In Stock
1 : $106.50000
Bulk
Bulk
Obsolete
Chassis Mount
SPST-NO (1 Form A)
AC, Zero Cross
5 ~ 24VDC
180 V ~ 528 V
10 A
-
Screw Terminal
-30°C ~ 80°C
Hockey Puck
-
CE, CSA, TUV, UR
-
-
272
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
Through Hole
SPST-NO (1 Form A)
AC, Zero Cross
19.2 ~ 28.8VDC
75 V ~ 132 V
1 A
-
PC Pin
-
4-SIP
4-SIP
-
-
-
37
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
DIN Rail
SPST-NO (1 Form A)
AC, Zero Cross
12 ~ 24VDC
100 V ~ 240 V
45 A
-
Screw Terminal
-
SSR with Integrated Heat Sink
-
-
-
-
47
In Stock
8
Factory
1 : $69.21000
Bulk
Bulk
Active
Socketable
SPST-NO (1 Form A)
DC
4 ~ 28VDC
3 V ~ 52.8 V
3 A
-
Plug In
-30°C ~ 80°C
-
-
CE, CSA, UR, VDE
-
-
2
In Stock
51
Factory
1 : $75.71000
Bulk
Bulk
Active
Socketable
SPST-NO (1 Form A)
AC, Zero Cross
4 ~ 28VDC
75 V ~ 264 V
3 A
-
Plug In
-30°C ~ 80°C
-
-
CE, CSA, UR, VDE
-
-
12
In Stock
230
Factory
1 : $91.69000
Box
Box
Active
DIN Rail
SPST-NO (1 Form A)
DC
24VDC
3 V ~ 26.4 V
3 A
300 mOhms
Spring Terminal
-30°C ~ 55°C
Module
-
CE, cULus, TUV
-
-
G3PE-225-B-DC12-24
G3PE-225-B-DC12-24
SSR RELAY SPST-NO 25A 100-240V
Omron Automation and Safety
10
In Stock
750
Factory
1 : $132.16000
Bulk
Bulk
Active
DIN Rail
SPST-NO (1 Form A)
AC, Zero Cross
12 ~ 24VDC
100 V ~ 240 V
25 A
-
Screw Terminal
-30°C ~ 100°C
SSR with Integrated Heat Sink
-
CE, CSA, TUV, UR
-
-
24
In Stock
1 : $200.70000
Bulk
Bulk
Active
Chassis Mount, DIN Rail
SPST-NO (1 Form A)
AC, Zero Cross
4 ~ 30VDC
19 V ~ 264 V
20 A
-
Screw Terminal
-30°C ~ 80°C
SSR with Integrated Heat Sink
-
CE, CSA, UR, VDE
-
-
12
In Stock
1 : $37.52000
Tray
Tray
Active
Chassis Mount
SPST-NO (1 Form A)
AC
4 ~ 6VDC
75 V ~ 264 V
5 A
-
Quick Connect - 0.110"/0.250"
-30°C ~ 80°C
Hockey Puck
-
CE, CSA, TUV, UR
-
-
45
In Stock
1 : $37.58000
Bulk
Bulk
Active
Through Hole
SPST-NO (1 Form A)
DC
19.2 ~ 28.8VDC
3 V ~ 26 V
1.1 A
-
PC Pin
-30°C ~ 100°C
Module
-
CSA, UR
-
-
34
In Stock
915
Factory
1 : $41.14000
Tray
Tray
Active
Chassis Mount
SPST-NO (1 Form A)
AC, Zero Cross
9.6 ~ 14.4VDC
75 V ~ 264 V
5 A
-
Quick Connect - 0.110"/0.250"
-30°C ~ 80°C
Hockey Puck
-
CE, CSA, TUV, UR
-
-
G3DZ-2R6PL DC24
G3DZ-2R6PL DC24
SSR RELAY SPST-NO 600MA 3-264V
Omron Automation and Safety
27
In Stock
1
Factory
1 : $49.22000
Tray
Tray
Active
Through Hole
SPST-NO (1 Form A)
AC, DC
19.2 ~ 28.8VDC
3 V ~ 264 V
600 mA
-
PC Pin
-30°C ~ 85°C
Module
-
CSA, UR
-
-
Showing
of 622

Solid State Relays (SSR)


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.