Direct




G2RV-SL500 AC110 | |
|---|---|
DigiKey Part Number | Z2554-ND |
Manufacturer | |
Manufacturer Product Number | G2RV-SL500 AC110 |
Description | RELAY GEN PURPOSE SPDT 6A 110V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 110VAC Coil DIN Rail |
Datasheet | Datasheet |
Category | Features Socket Included |
Mfr | Termination Style Spring Terminal |
Series | Must Operate Voltage 88 VAC |
Packaging Bulk | Must Release Voltage 11 VAC |
Part Status Obsolete | Operate Time 20 ms |
Mounting Type | Release Time 40 ms |
Coil Voltage | Operating Temperature -40°C ~ 55°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Tin Indium (AgSnIn) |
Contact Rating (Current) 6 A | Approval Agency CE, cULus, TUV |
Switching Voltage 440VAC, 125VDC - Max | Relay Type |
Load - Max Switching 2640VA, 750W | Coil Resistance 15.5 kOhms |
Coil Current 7.1 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G2RV-SR500 AC110 | Omron Automation and Safety | 714 | Z5767-ND | $51.89000 | Direct |




