Direct
Similar





G2RV-1-S DC48 | |
|---|---|
DigiKey Part Number | Z2529-ND |
Manufacturer | |
Manufacturer Product Number | G2RV-1-S DC48 |
Description | RELAY GEN PURPOSE SPDT 6A 48V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 48VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | G2RV-1-S DC48 Models |
Category | Coil Type Non Latching |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 38.4 VDC |
Packaging Bulk | Must Release Voltage 4.8 VDC |
Part Status Obsolete | Operate Time 20 ms |
Mounting Type | Release Time 40 ms |
Coil Voltage | Operating Temperature -40°C ~ 55°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Tin Indium (AgSnIn) |
Contact Rating (Current) 6 A | Approval Agency CE, cULus, TUV |
Switching Voltage 440VAC, 125VDC - Max | Relay Type |
Load - Max Switching 2640VA, 750W | Coil Resistance 9.23 kOhms |
Coil Current 5.2 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G2RV-1-S-G DC48 | Omron Automation and Safety | 0 | G2RV-1-S-GDC48-ND | $15.76000 | Direct |
| RV1H-G-D48 | IDEC | 0 | 1885-RV1H-G-D48-ND | $16.80000 | Similar |




