
F3SJ-A0905P20 | |
|---|---|
DigiKey Part Number | F3SJ-A0905P20-ND |
Manufacturer | |
Manufacturer Product Number | F3SJ-A0905P20 |
Description | LIGHT CURTAIN FINGER/HAND 20MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 20mm Finger/Hand Blanking, Muting Function |
Datasheet | Datasheet |
Category | Number of Beams 60 |
Manufacturer Omron Automation and Safety | Beam Pitch 15mm |
Series | Operating Range 0.2m ~ 9.0m |
Packaging Bulk | Features Blanking, Muting Function |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Protection Finger/Hand | Operating Temperature -10°C ~ 55°C |
Detection Capability 20mm | Voltage - Supply 24VDC |
Protective Height 905mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7,428.22000 | $7,428.22 |

