
E6F-AG5C 720 2M | |
|---|---|
DigiKey Part Number | E6F-AG5C7202M-ND |
Manufacturer | |
Manufacturer Product Number | E6F-AG5C 720 2M |
Description | ENCODER OPTICAL GRAY CODE R/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 720 Gray Code (Absolute) Right Angle |
Datasheet | Datasheet |
Category | Voltage - Supply 12V ~ 24V |
Manufacturer Omron Automation and Safety | Actuator Type 10mm Dia Flatted End |
Series | Detent No |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type Chassis Mount |
DigiKey Programmable Not Verified | Orientation Right Angle |
Encoder Type Optical | Termination Style Cable Leads |
Output Type Gray Code (Absolute) | Base Product Number |
Pulses per Revolution 720 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,601.50000 | $1,601.50 |

