Image for E5CWL-Q1TC AC100-240 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E5CWL-Q1TC AC100-240

DigiKey Part Number
E5CWL-Q1TCAC100-240-ND
Manufacturer
Manufacturer Product Number
E5CWL-Q1TC AC100-240
Description
CONTROL TEMP 100-240V PANEL MNT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Temperature Controller (Type J, K, R, S, T) 100 ~ 240VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
LED - Dual Color Characters
Manufacturer
Omron Automation and Safety
Display Characters - Height
0.638" (16.20mm)
Series
Voltage - Supply
100 ~ 240VAC
Packaging
Box
Panel Cutout Dimensions
Square - 45.00mm x 45.00mm
Part Status
Active
Mounting Type
Panel Mount
Type
Temperature Controller (Type J, K, R, S, T)
Termination Style
Screw Terminal
Input Range
-200°C ~ 1700°C
Ingress Protection
IP50 - Dust Protected
Output Type
Relay, Voltage (External SSR)
Operating Temperature
-10°C ~ 55°C
Control Method
On/Off, Proportional (PID)
Weight
0.221 lb (100.24 g)
Number of Characters Per Row
4, 4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 8
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CAD
Box
QuantityUnit PriceExt Price
1$699.01000$699.01
Manufacturers Standard Package