
E52-P2GSY 2M | |
|---|---|
DigiKey Part Number | E52-P2GSY2M-ND |
Manufacturer | |
Manufacturer Product Number | E52-P2GSY 2M |
Description | RTD L=200MM 2M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pt100 Temperature Sensor 3 Conductor System Enclosed Terminals |
Datasheet | Datasheet |
Category | Length - Lead Wire 6.562' (2m) |
Manufacturer Omron Automation and Safety | Conductor Type 3 Conductor System |
Series | Terminal Type Enclosed Terminals |
Packaging Bulk | Length - Protective Tube 200mm |
Part Status Active | Diameter - Protective Tube 6mm |
Element Type Pt100 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $765.02000 | $765.02 |

