
E3ZM-V66 | |
|---|---|
DigiKey Part Number | Z9377-ND |
Manufacturer | |
Manufacturer Product Number | E3ZM-V66 |
Description | SENSOR RETROREFL 12MM NPN DO/LO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0.472" (12mm) NPN - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | E3ZM-V66 Models |
Category | Voltage - Supply 10V ~ 30V |
Manufacturer Omron Automation and Safety | Output Configuration NPN - Dark-ON/Light-ON - Selectable |
Series | Light Source White (450-700nm) |
Packaging Bulk | Connection Method Connector |
Part Status Active | Ingress Protection IP67, IP69K, IEC |
Sensing Method Retroreflective | Adjustment Type Teaching Method |
Sensing Distance 0.472" (12mm) | Operating Temperature -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $641.06000 | $641.06 |
| 5 | $603.45400 | $3,017.27 |
| 10 | $589.42600 | $5,894.26 |
| 25 | $572.63080 | $14,315.77 |

