E3S-R37 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Omron Automation and Safety
In Stock: 0
Unit Price: $323.51000
Datasheet
Image for E3S-R37 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3S-R37

DigiKey Part Number
E3S-R37-ND
Manufacturer
Manufacturer Product Number
E3S-R37
Description
SENSOR RETROREFLECTIVE 30MM PNP
Customer Reference
Detailed Description
Retroreflective Optical Sensor 0.394" ~ 1.181" (10mm ~ 30mm) ADJ PNP - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Sensing Method
Retroreflective
Sensing Distance
0.394" ~ 1.181" (10mm ~ 30mm) ADJ
Voltage - Supply
10V ~ 30V
Response Time
1ms
Output Configuration
PNP - Dark-ON/Light-ON - Selectable
Light Source
Infrared (880nm)
Connection Method
Cable
Ingress Protection
IP67, IEC
Adjustment Type
Two-Turn Endless Adjuster with an Indicator
Operating Temperature
-25°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes