
E3S-GS3B4 | |
|---|---|
DigiKey Part Number | Z11192-ND |
Manufacturer | |
Manufacturer Product Number | E3S-GS3B4 |
Description | SENSOR THROUGH-BEAM 10MM PNP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 0.394" (10mm) PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | E3S-GS3B4 Models |
Category | Response Time 1ms |
Manufacturer Omron Automation and Safety | Output Configuration PNP - Dark-ON/Light-ON - Selectable |
Series | Light Source Infrared |
Packaging Bulk | Connection Method Cable |
Part Status Active | Ingress Protection IP67, IEC 144, NEMA 1, 4, 4X, 12, 13 |
Sensing Method Through-Beam | Adjustment Type Adjustable |
Sensing Distance 0.394" (10mm) | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 12V ~ 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $497.34000 | $497.34 |
| 5 | $467.07200 | $2,335.36 |
| 10 | $455.78300 | $4,557.83 |
| 25 | $442.26440 | $11,056.61 |

