
E3S-CT11-L 5M | |
|---|---|
DigiKey Part Number | E3S-CT11-L5M-ND |
Manufacturer | |
Manufacturer Product Number | E3S-CT11-L 5M |
Description | SENSOR THROUGH-BEAM 30M NPN/PNP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 1181.102" (30m) NPN/PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Category | Response Time 1ms |
Manufacturer Omron Automation and Safety | Output Configuration NPN/PNP - Dark-ON/Light-ON - Selectable |
Series | Light Source Infrared (880nm) |
Packaging Bulk | Connection Method Cable |
Part Status Active | Ingress Protection IP67, IEC 144, NEMA 1, 4X, 6P, 12, 13 |
Sensing Method Through-Beam | Adjustment Type Adjustable, 3/4-Turn Potentiometer |
Sensing Distance 1181.102" (30m) | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 12V ~ 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $367.57000 | $367.57 |

